
The ASFL1-75.000MHZ-EC-T is a 75MHz crystal oscillator with a frequency stability of 50ppm. It operates at a supply voltage of 3.3V and has a maximum supply current of 45mA. The oscillator is packaged in a surface mount package and is available on tape and reel. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Abracon ASFL1-75.000MHZ-EC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-75.000MHZ-EC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
