
This Abracon crystal operates at a frequency of 14.7456MHz with a stability of 30ppm. It is designed for surface mount applications and has a package height of 1.1mm and dimensions of 5mm in length and 3.2mm in width. The crystal is rated for use within a supply voltage range of 1.62V to 1.98V and an operating temperature range of -20°C to 70°C.
Abracon ASFL3-14.7456MHz-EK technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 1.1mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL3-14.7456MHz-EK to view detailed technical specifications.
No datasheet is available for this part.