This SMD crystal operates over a temperature range of -20°C to 70°C, with a frequency stability of 30ppm. It has a low load capacitance of 15pF and is suitable for surface mount applications. The crystal measures 5mm in length, 3.2mm in width, and 1.1mm in height.
Abracon ASFL3-3.6864MHz-EK technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 1.1mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL3-3.6864MHz-EK to view detailed technical specifications.
No datasheet is available for this part.