The ASFL3-33.333MHz-EK crystal oscillator from Abracon features a frequency stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is designed for surface mount applications and has a load capacitance of 15pF. It operates within a supply voltage range of 1.62V to 1.98V. The oscillator measures 5mm in length, 3.2mm in width, and 1.1mm in height.
Abracon ASFL3-33.333MHz-EK technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 1.1mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL3-33.333MHz-EK to view detailed technical specifications.
No datasheet is available for this part.