
This Abracon ASFL3-8.000MHz-EK crystal features a frequency stability of 30ppm and operates within a temperature range of -20°C to 70°C. The component measures 5mm in length, 3.2mm in width, and 1.1mm in height. It has a load capacitance of 15pF and is designed for surface mount applications with a maximum supply voltage of 1.98V and minimum supply voltage of 1.62V.
Abracon ASFL3-8.000MHz-EK technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 1.1mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL3-8.000MHz-EK to view detailed technical specifications.
No datasheet is available for this part.