
The ASFLMPC-75.000MHZ-T3 is a surface mount oscillator from Abracon with a frequency of 75MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 35mA. The oscillator requires a supply voltage of 3.6V and is available in a tape and reel packaging. It is RoHS compliant and features a SMD/SMT termination.
Abracon ASFLMPC-75.000MHZ-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASFLMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-75.000MHZ-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.