
The ASG-C-V-B-38.880MHz-T is a surface mount crystal oscillator from Abracon with a frequency of 38.88MHz and a stability of 35ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator has a load capacitance of 15pF and is packaged in a tape and reel format with 2000 units per package. It is RoHS compliant and suitable for use in surface mount applications.
Abracon ASG-C-V-B-38.880MHz-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 38.88MHz |
| Frequency Stability | 35ppm |
| Frequency Tolerance | 5ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 2.62V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASG-C |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-C-V-B-38.880MHz-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.