The ASM-2.4576MHZ-T is a 2.4576MHz crystal oscillator from Abracon with a frequency stability of 100ppm. It operates within a temperature range of 0 to 70°C and requires a 5V supply voltage. The oscillator is packaged in a 100-pin SMD/SMT package and is available in quantities of 1000 per reel.
Abracon ASM-2.4576MHZ-T technical specifications.
| Package/Case | 100 |
| Frequency | 2.4576MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 2.4576 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASM |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.