
Standard Clock Oscillators 8.192MHz 5V
Abracon ASM8.192MHZT technical specifications.
| Frequency | 8.192MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASM |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
