
The ASPI-0310FS-100M-T4 is a shielded inductor from Abracon with a height of 1mm and a length of 3mm. It has a maximum DC current rating of 540mA and operates within a temperature range of -30°C to 100°C. The inductor is packaged on a tape and reel and is compliant with RoHS regulations. It features a tolerance of 20% and is designed for surface mount applications.
Sign in to ask questions about the Abracon ASPI-0310FS-100M-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0310FS-100M-T4 technical specifications.
| Height | 1mm |
| Inductance | 10uH |
| Length | 3mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASPI-0310FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0310FS-100M-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
