
The ASPI-0310FS-220M-T4 is a shielded inductor from Abracon with a height of 1mm and length of 3mm. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is RoHS compliant and is packaged on a tape and reel. It has a maximum DC current of 350mA and a tolerance of 20%. The ASPI-0310FS-220M-T4 is a surface mount device with a width of 3mm.
Sign in to ask questions about the Abracon ASPI-0310FS-220M-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0310FS-220M-T4 technical specifications.
| Height | 1mm |
| Inductance | 22uH |
| Length | 3mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASPI-0310FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0310FS-220M-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
