Sign in to ask questions about the Abracon ASPI-0315FS-2R2M-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0315FS-2R2M-T4 technical specifications.
| Height | 1.5mm |
| Inductance | 2.2uH |
| Length | 3mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASPI-0315FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0315FS-2R2M-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
