
The ASPI-0315FS-3R3M-T4 is a shielded inductor from Abracon with an inductance of 3.3uH and a maximum DC current of 1.22A. It operates within a temperature range of -30°C to 100°C and is packaged in tape and reel for surface mount device (SMD/SMT) applications. This inductor is compliant with RoHS regulations and features a shielding design for reduced electromagnetic interference.
Sign in to ask questions about the Abracon ASPI-0315FS-3R3M-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0315FS-3R3M-T4 technical specifications.
| Height | 1.5mm |
| Inductance | 3.3uH |
| Length | 3mm |
| Max DC Current | 1.22A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASPI-0315FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0315FS-3R3M-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
