Abracon ASPI-0530HI-1R5M-T2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Resistance (DCR) | 25mR |
| Height | 3mm |
| Inductance | 1.5uH |
| Length | 5.6mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | ASPI-0530HI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0530HI-1R5M-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.