
Surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a carbonyl powder core, 4A current rating, and 5.5A saturation current. Operates from -55°C to 125°C with a DC resistance of 68mΩ. Packaged on tape and reel, this unshielded component is RoHS compliant.
Abracon ASPI-0630LR-100M-T15 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| Current Rating | 4A |
| DC Resistance (DCR) | 68mR |
| Depth | 6.65mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.283inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Series | ASPI-0630LR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.65mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0630LR-100M-T15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
