Sign in to ask questions about the Abracon ASSML-50.000MHZ-EC-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASSML-50.000MHZ-EC-C1 technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.125V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Series | ASSML |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASSML-50.000MHZ-EC-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.