The AST3TQ is a precision surface mount (SMD) Temperature Compensated Crystal Oscillator (TCXO) designed for high-stability applications. It provides a 40.000MHz frequency with a stability of ±500ppb over a wide temperature range of -55°C to +95°C. It features low phase noise (-150 dBc/Hz @ 100kHz offset), standard LVCMOS output, and is suitable for COTS military radios, LTE/BTS equipment, and precision test and measurement hardware.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AST3TQ-40.000MHZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 40.000MHz |
| Frequency Stability over Operating Temperature | ±500ppb |
| Operating Temperature Range | -55 to +95°C |
| Supply Voltage (Vdd) | 3.3V |
| Output Type | LVCMOS |
| Supply Current (Icc) | 14.5mA |
| Aging (First Year) | ±1.0ppm |
| RMS Jitter (12kHz to 20MHz BW) | 0.4ps |
| Phase Noise @ 100kHz offset | -150dBc/Hz |
| RoHS | Compliant |
| Msl | Level 3 |
| REACH | Compliant |
Download the complete datasheet for Abracon AST3TQ-40.000MHZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.