The AST3TQ-T-25.000MHZ-28 is a Temperature Compensated Crystal Oscillator (TCXO) with a frequency of 25.000 MHz. It features a frequency stability of ±280 ppb over a temperature range of -40°C to +85°C. Designed with an LVCMOS output, it operates at a standard supply voltage of 3.3V and is packaged in a 7.0 x 5.0 mm surface-mount format. Typical applications include COTS military radios, test and measurement equipment, and communication hardware requiring high precision timing.
Abracon AST3TQ-T-25.000MHZ-28 technical specifications.
| Frequency | 25.000MHz |
| Frequency Stability | ±280ppb |
| Supply Voltage | 3.3V |
| Operating Temperature | -40 to +85°C |
| Output Format | LVCMOS |
| Dimensions | 7.0 x 5.0 x 1.9mm |
| Current Consumption | 4.0mA |
| Aging (First Year) | ±1.0ppm |
| RMS Jitter | 0.4 to 1.3ps |
| RoHS | Compliant |
| Msl | Level 3 |
Download the complete datasheet for Abracon AST3TQ-T-25.000MHZ-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.