Abracon ASTMK-2.048KHZ-MP-D14-H-T10 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASTMK-2.048KHZ-MP-D14-H-T10 to view detailed technical specifications.
No datasheet is available for this part.