
The ASTX-H12-5.000MHZ-I25-T is a temperature-compensated SMD oscillator from Abracon, offering a frequency stability of 2.5ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 4mA. The oscillator is packaged in a surface mount package and is available on tape and reel. It is compliant with RoHS regulations.
Abracon ASTX-H12-5.000MHZ-I25-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Frequency Stability | 2.5ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASTX-H12 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-5.000MHZ-I25-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
