
The ASTX-H12-B-19.680Z-I25-T is a surface-mount crystal oscillator from Abracon with a frequency of 19.68MHz and a frequency stability of 2.5ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 2.5V. The oscillator is available in tape and reel packaging with 1000 units per package. It is part of the ASTX-12 series and features a low load capacitance of 15pF.
Sign in to ask questions about the Abracon ASTX-H12-B-19.680Z-I25-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASTX-H12-B-19.680Z-I25-T technical specifications.
| Frequency | 19.68MHz |
| Frequency Stability | 2.5ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASTX-12 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASTX-H12-B-19.680Z-I25-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.