ASV29 Series 29.49120 7 x 5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
Abracon ASV-29.49120MHZ-L-C-S-T technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 29.4912 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-29.49120MHZ-L-C-S-T to view detailed technical specifications.
No datasheet is available for this part.