
ASV-33.000MHz-EJ, Crystal Oscillator, 33 MHz, 20ppm HCMOS, TTL 15pF, 4-Pin SMD, 7 x 5 x 1.8mm
Checking distributor stock and pricing after the page loads.
Abracon ASV-33.000MHz-EJ technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 33 MHz |
| Operating Supply Voltage | 3.3V |
| Width | 5mm |
| RoHS | Compliant |