This SMD crystal operates at a frequency of 4 MHz with a stability of 20 ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is designed for surface mount applications and is lead free. It has a load capacitance of 15 pF and is suitable for use with a supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASV-4.000MHz-EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASV-4.000MHz-EJ technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Operating Supply Voltage | 3.3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASV-4.000MHz-EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.