Abracon ASVK-32.768KHZ-ER-T technical specifications.
| Package/Case | Ceramic |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 32.768 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVK-32.768KHZ-ER-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.