
The ASVTX-09-A-26.000MHz-T is a 26MHz voltage-controlled crystal oscillator (VCXO) from Abracon with a frequency stability of 0.5ppm. It operates within a temperature range of 0°C to 70°C and requires a 2.5V supply voltage. This component is available in a tape and reel packaging format with a quantity of 1000 pieces. The ASVTX-09-A-26.000MHz-T is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Frequency | 26MHz |
| Frequency Stability | 0.5ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVTX |
| RoHS | Compliant |