
The ASVTX-12-A-38.400MHZ-I15-T3 is a 38.4MHz crystal oscillator with a frequency stability of 1.5ppm. It operates within a temperature range of -40°C to 85°C and requires a 3V supply voltage. This component is available in a surface mount package, with a quantity of 3000 units per reel. The oscillator is designed for use in a variety of applications, including those requiring high frequency stability and low power consumption.
Abracon ASVTX-12-A-38.400MHZ-I15-T3 technical specifications.
| Frequency | 38.4MHz |
| Frequency Stability | 1.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | ASVTX-12 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-12-A-38.400MHZ-I15-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.