ASVV Series 7 x 5 x 1.6 mm 49.152 MHz ±25 ppm -10 to 70°C Oscillator
Abracon ASVV-49.152MHZ-F25-S-N152-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 49.152MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASVV |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-49.152MHZ-F25-S-N152-T to view detailed technical specifications.
No datasheet is available for this part.