XTAL OSC VCXO 61.4400MHZ CMOS
Abracon ASVV-61.440MHZ-L50-N102-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 61.44MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVV |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-61.440MHZ-L50-N102-T to view detailed technical specifications.
No datasheet is available for this part.