AWSCR 2 MHz Industrial Grade 4.7 X 4.1 mm SMT Ceramic Resonator
Abracon AWSCR-2.00MGD-T4 technical specifications.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2 MHz |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-2.00MGD-T4 to view detailed technical specifications.
No datasheet is available for this part.