AWSCR-CE Series 8 Mhz 15 pF (2.5 x 2 x 1.5 mm) Ceramic Resonator
Abracon AWSCR-8.00CE-C15-T technical specifications.
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Operating Frequency | 8 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-8.00CE-C15-T to view detailed technical specifications.
No datasheet is available for this part.