Standard Clock Oscillators 27.0MHz 25ppm CMOS 1.8V -40C +85C
Abracon DSC1018DI2-27.0000T technical specifications.
| Package/Case | QFN |
| Frequency | 27MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.