Sign in to ask questions about the Abracon DSC1030BC1-12.0000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon DSC1030BC1-12.0000T technical specifications.
| Package/Case | QFN |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon DSC1030BC1-12.0000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.