Standard Clock Oscillators 40.0MHz 50ppm CMOS 3.0V 0C +70C
Abracon DSC1030BC1-40.0000T technical specifications.
| Package/Case | QFN |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.