The PRO-IS-237 is a 2.4 GHz internal board antenna designed for WiFi, Bluetooth, and ZigBee applications. It features a compact design with adhesive mounting and uses a coaxial cable with an MHF-1 connector for easy integration into IoT and M2M devices.
Sign in to ask questions about the Abracon PRO-IS-237 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon PRO-IS-237 technical specifications.
| Operating Frequency | 2400-2500MHz |
| Peak Gain | 3.0dBi |
| Efficiency | >50% |
| Impedance | 50Ohm |
| Antenna Dimensions | 27 x 12 x 1mm |
| Cable Length | 100mm |
| Connector Type | MHF-1 (U.FL compatible) |
| Return Loss | < -10dB |
| Polarization | Linear |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Msl Level | 1 |
Download the complete datasheet for Abracon PRO-IS-237 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.