The PRO-OB-440 is a high-gain stamped metal embedded antenna designed for 2.4 GHz applications including Bluetooth, Zigbee, and WLAN. It features a Planar Inverted-F Antenna (PIFA) design for high efficiency and is designed for surface-mount installation on PCBs.
Sign in to ask questions about the Abracon PRO-OB-440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon PRO-OB-440 technical specifications.
| Center Frequency | 2.45GHz |
| Frequency Range | 2.4 - 2.5GHz |
| Peak Gain | 5.2dBi |
| Impedance | 50Ohms |
| VSWR | < 3.0:1 |
| Return Loss | -10dB |
| Operating Temperature | -40 to +125°C |
| Length | 13.75mm |
| Width | 5.23mm |
| Height | 3.5mm |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Abracon PRO-OB-440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.