The PRO-OB-471 is an OnBoard™ series stamped metal antenna utilizing PIFA technology. It is designed for mounting on a ground plane via surface mount (SMD) and supports multiple bands including 868 MHz, 915 MHz, and 2.4 GHz. It is intended for M2M, smart metering, and network device applications requiring mixed linear polarization and high reliability across wide temperature ranges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon PRO-OB-471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Center Frequency (Low Band) | 868 / 915MHz |
| Center Frequency (High Band) | 2.4GHz |
| Gain (868 MHz) | 1.7dBi |
| Gain (915 MHz) | 2.4dBi |
| Gain (2.4 GHz) | 3.8dBi |
| Impedance | 50Ohms |
| Length | 34mm |
| Width | 11.53mm |
| Height | 4.93mm |
| Operating Temperature | -40 to +125°C |
| RoHS | Compliant |
Download the complete datasheet for Abracon PRO-OB-471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.