Opening Detector, 4m, 4-core, external field protection (brown) Dimensions L x W: 48 x 11 mm Dimensions L x W x H: 48...
Abus MK1310B technical specifications.
| Depth | 48mm |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Termination | Cable |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.