Sign in to ask questions about the Abus MK4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abus MK4000 technical specifications.
| Depth | 45mm |
| Length | 230mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Termination | Cable |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Abus MK4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
