Sign in to ask questions about the Abus MK4200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abus MK4200 technical specifications.
| Depth | 18mm |
| Height | 80mm |
| Mount | Surface Mount |
| Switching Current | 1A |
| Switching Voltage | 20V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Abus MK4200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
