Sign in to ask questions about the Abus SE1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abus SE1100 technical specifications.
| Depth | 42mm |
| Height | 134mm |
| Mount | Flush |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Width | 106mm |
| RoHS | Compliant |
Download the complete datasheet for Abus SE1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.