Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABUS
TV8394
Datasheet
Abus
TV8394
Volume Production
Extension piece 200 mm
Extension piece 200 mm
Package
200
Mounting
Brackets
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
200
Height
200mm
Material
Aluminium
Mount
Brackets
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account