Abus TV8601 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Abus TV8601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.