Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TVAC16010A Datasheet | Abus
Browse
Manufacturers
API
BOM
Account
ABUS
TVAC16010A
Datasheet
Abus
TVAC16010A
TVAC16010A
TVAC16010A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Abus TVAC16010A technical specifications.
General
Depth
150mm
Height
50mm
Operating Supply Voltage
5V
Ratings
IP66
Resolution (height)
480pixel
Resolution (width)
640pixel
Width
74mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account