WD DNR IR Vario Ball Dome Camera 650 TVL Profiline Dimensions L x W x H: 114 x 114 x 100 mm Certification: CE, RoHs,...
Checking distributor stock and pricing after the page loads.
| Height | 100mm |
| Length | 114mm |
| Ratings | IP66 |
| Resolution (height) | 582pixel |
| Resolution (width) | 976pixel |
| Weight | 0.98kg |
| Width | 114mm |
| RoHS | Compliant |