TVIP20000
Abus TVIP20000 technical specifications.
| Depth | 114mm |
| Height | 114mm |
| Operating Supply Voltage | 12V |
| Resolution (height) | 120pixel |
| Resolution (width) | 160pixel |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for Abus TVIP20000 to view detailed technical specifications.
No datasheet is available for this part.