ADHESIVE, SILICONE, HI TEMP, 90ML; Adhesive Type:Silicone - 1 Part; Dispensing Method:Tube; Adhesive Colour:Grey; Weight:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Volume:90ml; Adhesive Applications:Bonding, Electronics
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ACC Silicones AS1745G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Flammability Rating | UL94 HB |
| Mount | Adhesive |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ACC Silicones AS1745G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.