SEALANT, SILICONE, THERMAL CONDUCT; Adhesive Type:Silicone - 1 Part; Dispensing Method:Cartridge; Adhesive Colour:White; Weight:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Volume:310ml; Adhesive Applications:Bonding, General Purpose; Cure Speed:Tack free time - 4 mins; Cure Time Min:3min; Elongation:100%; Fully Hardened:Max Cure @ 25 °C <8 Hrs; IHRD Hardness:70; Operating Temperature Max:220°C; Setting Pressure Max:3.4MPa; Type:TCR Paste; Working Time:3min
Sign in to ask questions about the ACC Silicones AS1803-310ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ACC Silicones AS1803-310ML technical specifications.
| Max Operating Temperature | 220°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ACC Silicones AS1803-310ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.