
Flash Card 256M-byte CompactFlash
Accelerated Memory Production AMPCF256M1S-20F3XC-45 technical specifications.
| Density | 256Mbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5PMP6 |
| HTS Code | 8523590000 |
| Schedule B | 8471709000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelerated Memory Production AMPCF256M1S-20F3XC-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.