
Flash Card 512M-byte CompactFlash
Accelerated Memory Production AMPCF512M1S-20TFXC-70 technical specifications.
| Density | 512Mbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5PMP6 |
| HTS Code | 8523590000 |
| Schedule B | 8471709000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelerated Memory Production AMPCF512M1S-20TFXC-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.